Novo Armazenamento

Raspberry Pi USB 3.0 Flash Drives are available in 128GB and 256GB capacities with excellent random and sequential I/O performance. These flash drives offer up to 75MB/s (128GB) or 150MB/s (256GB) sequential write speeds. The USB 3.0 flash drives use moderate power and are resilient to power-loss events. These flash drives can be used to store and back up data, or install and run Raspberry Pi OS. The USB 3.0 flash drives can be used with all Raspberry Pi computers with USB-A ports, and also the Raspberry Pi Zero via an OTG shim. These flash drives feature a USB 3.0 Gen 1×1 interface with a USB-A connector and a USB attached SCSI protocol with fallback to USB mass storage. The USB 3.0 flash drives operate within the 0°C to 70°C temperature range and have dimensions of 42mm x 12.2mm x 6.5mm.
-
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.4/24/2026 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.12/10/2025 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.10/7/2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).6/16/2025 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.5/28/2025 -
Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.5/12/2025 -
Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.5/12/2025 -
Micron 9550 NVMe™ SSDsTailored for data center workloads to process massive data sets with power and energy efficiency.4/24/2025 -
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.4/21/2025 -
Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDsCompliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.4/21/2025 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.4/15/2025 -
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)Offer 90% less power for AI storage solutions and feature improved power density.4/1/2025 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.3/27/2025 -
Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)Incorporate a 75-position edge connector with an M key to support host read/write and control.3/10/2025 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.1/7/2025 -
Solidigm D3-S4520 & D3-S4620 SSDsDesigned to improve overall system reliability & flexibility while preserving legacy infrastructure.11/14/2024 -
Swissbit X-78m2 Industrial M.2 SATA Solid State DrivesFeature dynamic and static wear-leveling and onboard power fail protection.8/12/2024 -
Swissbit E2000/E2600 Industrial PCIe BGA SSDsFeatures high-density 3D NAND TLC / pSLC and PCIe Gen 3.1 / NVMe 1.3 4 lanes.7/24/2024 -
Swissbit N2600 M2 Series SSDsFeature high-performance processor with integrated and parallel flash interface engines.7/24/2024 -
Swissbit N2000 Series SSDsFeatures Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets.7/24/2024 -
Kingston DataTraveler® DT Max USB 3.2 Gen 2Flash drives offer USB 3.2 Gen 2 performance & produce ultra-fast read speeds up to 1,000/900MB/s1.7/7/2024 -
SanDisk PC SN5000S NVMe™ SSDsFeatures cutting-edge 3D NAND technology and a robust in-house controller.6/18/2024 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.6/4/2024 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.5/17/2024 -
Solidigm D7-P5810 Solid State Drives (SSDs)Ultra-fast SLC PCIe 4.0 SSDs with up to 50x DWPD for workloads with extreme write intensity.4/24/2024 -