KYOCERA AVX

KYOCERA AVX is a global manufacturer of advanced electronic components engineered to accelerate technological innovation and build a better future. As a wholly owned subsidiary of KYOCERA Corporation structured to capitalize on shared resources and technical expertise, KYOCERA AVX has an expansive global footprint comprising several dozen research, development, and manufacturing facilities spanning more than 15 countries and staffed with talented personnel dedicated to innovation, component quality, customer service, and enabling a brighter future through technology. KYOCERA AVX designs, develops, manufactures, and supplies advanced capacitors, antennas, interconnects, circuit protection and timing devices, sensors, controls, filters, fuses, diodes, resistors, couplers, and inductors optimized for employment in the international 5G, IoT, aerospace, automotive, consumer electronics, industrial, medical, and military markets.
-
KYOCERA AVX AMTS Motor Transient Suppressor VaristorsOffer transient voltage protection and EMI/RFI suppression for electric motor circuits.1/12/2026 -
KYOCERA AVX KGP Stack CapacitorsOptimizes performance of high-frequency applications, including industrial and downhole oil and gas.9/17/2025 -
KYOCERA AVX High-Voltage SMD MLCCsProvides high value, low leakage ratings, and a compact size suitable for high-voltage systems.8/26/2025 -
KYOCERA AVX Hermaphroditic WTW & WTB ConnectorsFor reliable electrical connections, supports 18AWG to 16AWG solid or stranded wires on 5mm pitch.6/3/2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.4/30/2025 -
KYOCERA AVX SMT Capacitor HoldersEnables manufacturers to eliminate hand soldering and improves production efficiency.3/27/2025 -
KYOCERA AVX Spring Finger BTB Compression ContactsFeatures a low-profile design without compromising performance and a 600VAC voltage rating.3/27/2025 -
KYOCERA AVX Wi-Fi® AntennasUltra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit limited spaces.3/1/2025 -
KYOCERA AVX AEC-Q200 Std Clock Oscillator ProductsFeatures a 1.5MHz to 160MHz frequency range, CMOS output and a wide supply voltage of 1.6V to 3.63V.3/1/2025 -
KYOCERA AVX Eval Boards & KitsProvides ready-to-use hardware that allows users to test antenna performance and compare designs3/1/2025 -
KYOCERA AVX LoRa/ISM AntennasFeatures LDS technology for devices that have curved shapes, where no usual antenna can be placed.3/1/2025 -
KYOCERA AVX AEC-Q200 Crystal ProductsEnhanced solderability in miniature, low-profile ceramic package (3.2mm x 2.5mm x 0.75mm or 0.85mm).3/1/2025 -
KYOCERA AVX FFLK DC Filtering Film CapacitorsFeature a capacitance range of 25µF to 3020µF and up to 132A maximum RMS current.2/24/2025 -
KYOCERA AVX 9159-800 Dual Entry Card Edge ConnectorsDesigned using field-proven spring contact technology, and are ideal for home automation.11/13/2024 -
KYOCERA AVX KGM General-Purpose MLCCsMeets the diverse needs of modern electronics, with support for high-voltage applications up to 5kV.8/1/2024 -
KYOCERA AVX 9289-000 Waterproof Wire-to-Wire ConnectorsProvides a one-piece, cost-effective solution for industrial power and signal applications.6/19/2024 -
KYOCERA AVX 9169-000 Wire-to-Board Card Edge ConnectorsFeatures IDC contacts to terminate the wires to the connector and compression contacts.6/19/2024 -
KYOCERA AVX RF Ultra-Low ESR CapacitorsMultilayer ceramic capacitors (MLCC) with copper base metal electrode (BME) internal electrodes.6/14/2024 -
KYOCERA AVX TBJ Space Level Tantalum CapacitorsOffer 0.10µF to 470µF capacitance range and incorporate extensive space-level testing.2/15/2024 -
KYOCERA AVX Tuning Fork Crystals6pF to 12.5pF load capacitance, 32.76KHz nominal frequency, and -40°C to +85°C temperature range.12/27/2023 -
KYOCERA AVX Ultra-Small Chip AntennasOffers a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas.11/6/2023 -
KYOCERA AVX Snap-In Aluminum CapacitorsFeatures snap-in lead configurations that are designed for easy mounting.10/20/2023 -
KYOCERA AVX Card Edge Board-to-Board Technology ConnectorsOne-piece design fills gaps in various markets, especially for low pin count requirements.10/6/2023 -
KYOCERA AVX KGN Series MLCC CapacitorsHigh-capacity and low-ESL capacitors suitable for smartphones and wearable devices.10/1/2023 -
KYOCERA AVX Compression/Battery TechnologiesOffer a wide range of standard battery connectors available in the current market.9/27/2023 -