Novo Ferramentas de desenvolvimento RF

CML Micro EV9942EF Evaluation Board enables detailed evaluation of the CMX994EF high‑performance direct conversion receiver IC. This board provides access to all RF, baseband, and control signals through connectors and test points, allowing easy connection to standard RF and baseband test equipment. The EV9942EF evaluation board includes additional circuitry for system‑level evaluation, including a high‑frequency VCO and support for an optional Fractional‑N PLL. All signal paths are impedance‑matched using appropriate components to ensure accurate performance measurements. The EV9942EF evaluation board supports RF operation from 100MHz to 1000MHz range, with a default operating frequency of 448MHz. The CMX994EF is controlled via its C-BUS serial interface. Optional PC‑based control is available using the PE0003 interface card and associated CML software.
-
CML Micro EV9942EF Evaluation BoardEnables detailed evaluation of the CMX994EF high‑performance direct conversion receiver IC.4/17/2026 -
Mikroe EnOcean 5 ClickProvides a bidirectional communication interface for EnOcean-based sensors, switches, and actuators.4/16/2026 -
CML Micro EV9180 Evaluation KitDevelopment platform for the CMX918 low‑power software‑defined radio (SDR) tuner.2/20/2026 -
Analog Devices Inc. EVAL-HMC994APM5 Evaluation BoardA 2-layer PCB fabricated from 10 mil-thick copper-clad, mounted to an aluminum heat spreader.2/11/2026 -
Qorvo QPC7331PCBA-410 RF Development BoardDesigned to simplify testing and integration of the QPC7331 Variable Cable Slope Equalizer.2/2/2026 -
M5Stack K150 StickS3 Programmable ControllerPowered by the ESP32-S3-PICO-1-N8R8 controller and supports 2.4GHz Wi-Fi wireless communication.1/28/2026 -
Qorvo QPD1014AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.1/20/2026 -
Qorvo QPD1011AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.1/20/2026 -
Qorvo QPD1004AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.1/19/2026 -
Nordic Semiconductor nRF9151 SMA Development KitDesigned specifically for RF engineers & power users who require maximum performance & flexibility.12/26/2025 -
Analog Devices Inc. ADL8120-EVALx Evaluation Boards4-layer PCBs designed to evaluate the ADL8120 30kHz to 20GHz Low Noise Amplifier.12/18/2025 -
STMicroelectronics X-NUCLEO-60K1A1 Expansion Board KitKit is composed of an X-NUCLEO-60L1A1 expansion board and an X-NUCLEO-60R1A1 expansion board.12/17/2025 -
Analog Devices Inc. EVAL-ADL8124 Evaluation BoardSimplifies the testing and characterization of the ADL8124 dual-channel low noise amplifier (LNA).10/30/2025 -
Qorvo QPA9510EVB 900MHz GSM Evaluation BoardFully assembled test platform designed to showcase the performance of the QPA9510 power amplifier.10/28/2025 -
Semtech LRDVK17INTERFACE LoRa® Shield Interface BoardConnects the EFR32 development kit to LR-series shields with Arduino headers and SDK support.10/24/2025 -
STMicroelectronics STEVAL-HARVEST1 Energy Harvesting Expansion BoardSolar-powered board designed for the STM32 NUCLEO-WL55JC1 development board.10/8/2025 -
Qorvo QM33120WDK2 Ultra-Wideband Development KitAn all-in-one, ready-to-use kit for UWB product development and demonstrations.10/6/2025 -
Analog Devices Inc. ADRF5050-EVALZ Evaluation BoardEvaluates the features and performance of the ADRF5050, a nonreflective SP4T switch.10/1/2025 -
Texas Instruments TRF-LSC-AFE7950EVM Evaluation ModuleEvaluates the AFE79xx family of integrated RF sampling transceivers.9/22/2025 -
Qorvo QM35825DK-05 Linux® Development KitEnables the user to discover the world of UWB, mainly its ranging and radar capabilities.8/29/2025 -
Arduino ABX00131 StellaDelivers robust finder functionality, precise point-to-point triggering, and comprehensive tracking.7/31/2025 -
Arduino Shield UWB Portenta ASX00074Ultra-Wideband (UWB) communication solution based on the Truesense DCU150 module.7/31/2025 -
Qorvo QM55011EVB Development ToolEvaluates QM55011 IoT FEMs that are low-power cellular modules supporting multiple bands.7/24/2025 -
Atmosic Technologies ATM33/e Evaluation KitsSupports evaluation of the ATM33/e SoC performance, features, and energy-harvesting functionality.6/16/2025 -
Analog Devices Inc. ADL8154-EVALZ Evaluation Board for ADL8154A 4-layer printed circuit board (PCB) for evaluating the ADL8154 low-phase noise amplifier.6/10/2025 -