Novo Memória e armazenamento de dados

Macronix MX25L3233F MXSMIO® (Serial Multi I/O) NOR Flash Memory is 3V, 32M-Bit Flash Memory configured internally as 4,194,304 x 8. When it is in four I/O mode, the structure becomes 8,388,608 bits x 4. When it is in two I/O mode, the structure becomes 16,777,216 bits x 2. MX25L3233F features a serial peripheral interface and a software protocol that allow operation on a simple 3-wire bus in single I/O mode. The three bus signals are the clock input (SCLK), the serial data input (SI), and the serial data output (SO). The CS# input enables serial access to the device.
-
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.6/4/2026 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.5/12/2026 -
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.4/24/2026 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.4/20/2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.3/23/2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.3/23/2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Advantech Módulo de Aceleração de IA EAI-2300 MXM Hailo-8™Powered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.2/24/2026 -
Texas Instruments Serial FRAM 8K bits TMF0008NVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.1/23/2026 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.12/10/2025 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.10/7/2025 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.10/3/2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.8/25/2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.8/19/2025 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.8/14/2025 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.7/24/2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.6/30/2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).6/16/2025 -
Swissbit M1700 embedded MultiMediaCards (eMMCs)Preconfigured in 100% pSLC mode and designed for a long life cycle.6/10/2025 -
Swissbit M1100 embedded MultiMediaCards (eMMCs)Compact and efficient solution for applications with low storage requirements.6/10/2025 -
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.6/2/2025 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.5/28/2025 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.5/28/2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.5/22/2025 -