Molex

Molex, fundada em 1938, é uma das maiores fabricantes de produtos interconectados do mundo. A Molex cria soluções de produtos inovadoras para conectores fio a fio, fio a placa e placa a placa, incluindo conector de pinos, backplane, terminal, de telecomunicações, ethernet e cabo, além do conjunto de ferramentas da aplicação. Os esforços da Molex para minimizar os impactos ambientais de atividades de negócios, produtos e serviços são refletidos no seu compromisso com o sistema de gestão de meio ambiente, ECOCARE.
-
Molex Premo-Flex 15036 FFC / FPC JumpersDeliver ultra-flexible, superior-retention connections that support compact routing and mating.2/20/2026 -
Molex Micro-Fit+ OCP M-PIC 12V ConnectorsSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.1/27/2026 -
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.11/17/2025 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.10/27/2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.9/12/2025 -
Molex Conectores SideWizeSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.9/1/2025 -
Molex Premo-Flex SlimStack FFC/FPC JumpersUtilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.8/29/2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.4/28/2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.4/11/2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.3/17/2025 -
Molex Conjuntos de Cabos MMCHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.2/10/2025 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.12/10/2024 -
Molex OTS Micro-Fit+ PCIe CEM5 Cable AssembliesOffers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.11/27/2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.11/25/2024 -
Molex Premo-Flex Hot Bar Solder FFC JumpersOffer improved mechanical strength and deliver excellent electrical performance.11/8/2024 -
Molex Sistema de Conectores Cabo a Cabo MX-DaSHCombines power and ground circuits and high-speed data connection into one connector system.10/29/2024 -
Molex Sistema de Interconexão FAKRA-Mini de Alta Velocidade (HFM)Compact, high-performance solution tailored for the demands of modern vehicle architectures.10/7/2024 -
Molex MLX Coaxial CableDual-shielded design improves flexibility and reduces signal loss over long distances.10/7/2024 -
Molex Conectores e Conjuntos de Cabos MicroBeamDelivers low-profile and high-performance connectivity for high-density, near-chip applications.9/18/2024 -
Molex Lever-Activated Terminal BlocksSimplify wire termination, shorten assembly time, and ensure secure power connections.9/10/2024 -
Molex Conectores Mini Cool Edge e Conjuntos de CabosDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.8/19/2024 -
Molex Nano-Fit Test PlugsProvides easy access points to help engineers safely gauge parameters such as current and voltage.7/22/2024 -
Molex Conectores I/O Multi-TrakOffers 30VDC voltage rating, 10.5A current per power pin, and 0.60mm pitch, conforms to SFF-TA-1033.7/19/2024 -
Molex EXTreme PowerEdge Plus Card Edge ConnectorsProvides high current density in a low-profile housing for efficient power management.7/16/2024 -
Molex Premo-Flex Intermateable FFC JumpersProvides a robust, high-retention cable solution and simplifies design work.7/15/2024 -