STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Features

  • Maximum junction temperature: TJ = 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat) = 2.1V (typ.) @ IC = 40A
  • 5μs minimum short circuit withstand time at TJ=150°C
  • Safe paralleling
  • Very fast recovery antiparallel diode
  • Low thermal resistance
  • Lead free package

Applications

  • Uninterruptible power supply
  • Welding machines
  • Photovoltaic inverters
  • Power factor correction
  • High frequency converters
Publicado: 2014-06-30 | Atualizado: 2025-05-15