Murata

A Manufacturing Co., Ltd., fundada em 1944, com sede em Kyoto, Japão, e suas subsidiárias (coletivamente, a "Murata") são uma líderes mundiais em inovação nas áreas de pesquisa, design, fabricação, e vendas de componentes e dispositivos eletrônicos passivos baseados em cerâmica. A Murata está comprometida com o desenvolvimento que se preocupa com questões ecológicas e o fornecimento estável de materiais eletrônicos de ponta e módulos de alta densidade, multifuncionais.
-
Murata MDH6045N Chip InductorsFeature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.6/24/2026 -
Murata LQM18P Chip Inductors0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style.5/28/2026 -
Murata Acelerômetros de Alto Desempenho de 3 eixos SCA3400Robustness, low noise density, good linearity, and high offset stability over temperature and time.12/30/2025 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.12/30/2025 -
Murata NCM3 Isolated 3W 4:1 Input DC-DC Converters9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.11/7/2025 -
Murata Type 2FP Multi-Radio ModulesCompact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.11/3/2025 -
Murata BLM Ferrite Beads for Powertrain & SafetyIncludes optimum components that meet various rated current and noise frequency ranges.10/28/2025 -
Murata UWE 240W Digital DC-DC Power ConverterOffers a single 12VDC output and PMBus® digital communication capability.9/30/2025 -
Murata BLM15VM Automotive Ferrite Bead InductorSupports high frequencies and is designed for automotive powertrains and safety applications.9/25/2025 -
Murata PQC600 600W Open-Frame Power SuppliesHighly efficient & power-dense design that caters to the needs of medical & industrial applications.9/8/2025 -
Murata MPQ700 700W Quarter-Brick Digital DC-DC ConvertersDigitally controlled DC-DC board-mount power converters with a single 50VDC output.8/12/2025 -
Murata NXJ1T 1W DC-DC ConvertersProvides reinforced isolation for communication interfaces and AFE measurement circuits.7/30/2025 -
Murata Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 ModuleA small, high-performance module based on NXP IW610G combo chipset.7/23/2025 -
Murata Ultra-Compact Type 2KL Wi-Fi® & BLUETOOTH® ModuleProvides a powerful wireless connectivity solution for many applications in modern IoT projects.7/23/2025 -
Murata IRS-D200ST00R1 Infrared SensorOffers a small size, reflowable SMD design, and a digital output.7/11/2025 -
Murata Type 2FY Wireless Connectivity ModulePowered by Infineon’s CYW55513 chipset and supported across 2.4GHz, 5GHz, and 6GHz bands.6/24/2025 -
Murata LQP02HQ_Z2 Automotive RF InductorsAEC-Q200 qualification and small 01005 (0402) size designed for in-vehicle communication devices.6/16/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.5/22/2025 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.4/4/2025 -
Murata Giroscópios e Acelerômetros 6-DOF SCH16T-K10Combined high-performance 3-axis angular rate and 3-axis accelerometer.4/2/2025 -
Murata SCH16T-K10-PCB Sensor BoardFeatures the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes.4/2/2025 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.3/25/2025 -
Murata Type 2FR Hostless Tri-Radio ModuleTri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU.3/11/2025 -
Murata Type 2FR Evaluation KitProvides a proven design to evaluate the Type 2FR module with 3 radios: Wi-Fi, BLE, & 802.15.4.2/18/2025 -
Murata MPQ1300 1300W Non-Isolated DC-DC ConvertersHigh-efficiency, digitally controlled board-mount power converters with regulated 12VDC/108A output.2/7/2025 -