Cree LED

A Cree LED, uma empresa da Smart Global Holdings, oferece a melhor tecnologia da categoria e soluções inovadoras para nossas aplicações de foco: iluminação geral de alta potência, telas de vídeo e iluminação especial. A Cree LED oferece o portfólio mais amplo do setor de LEDs otimizados para aplicações que lideram o setor em densidade, intensidade, eficácia, controle óptico e confiabilidade do lúmen.
-
Cree LED XLamp® XM-MR LEDsFeatures a round, circular LES that improves the quality of projected light through optics.11/19/2025 -
Cree LED LS12P 12LED Rectangular PCBAsThree performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.11/6/2025 -
Cree LED Placas de Circuito Impresso com LEDs Lineares Padrão VB192/VB256Configured with J Series® 2835 N Class, J Class, or G Class LEDs.10/6/2025 -
Cree LED LS24 LED Standard Rectangular PCBAsAvailable in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode.10/6/2025 -
Cree LED LS12 Standard ProductsOffers 12 J Series 5050 LEDs supplying three different performance levels.10/6/2025 -
Cree LED LEDs COB de Luz Branca Ajustável XLamp® CTWTwo‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.8/28/2025 -
Cree LED XLamp® XP-GR LEDsFeature ANSI-compatible chromaticity bins and a 125° wide viewing angle.4/22/2025 -
Cree LED C566E-WFF/C566E-WFE 5mm Oval White LEDsIdeal for signage and backlighting applications where visibility from multiple angles is crucial.4/21/2025 -
Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDsProvide high efficacy in low-density indoor lighting applications.3/21/2025 -
Cree LED C566E Screen Master® 5mm Oval Single-Color LEDsExcellent for bright sunlight or low-power consumption outdoor applications.3/3/2025 -
Cree LED XLamp® XP-L Photo Red S-Line LEDNext-generation horticulture luminaires with outstanding efficiency and durability.2/3/2025 -
Cree LED J Series® 3030 Photophyll™ Select LEDsOptimized for horticulture with an advanced spectrum that enhances blue and green output.12/20/2024 -
Cree LED CV28D 3-in-1 Lensed SMD LEDsFeatures FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package.11/20/2024 -
Cree LED XLamp® XP-L Color LEDsFeature a small distance between the LED die and create a small optical source for optical control.6/21/2024 -
Cree LED JU7070B 12V & 36V K Class White LEDsProvide excellent value for general and specialty lighting applications in LED package sizes.6/5/2024 -
Cree LED JB2016B Mid-Power LEDsIdeal for applications such as linear lamps, downlights, troffers, and panel lights.5/17/2024 -
Cree LED XLamp® XP-G3 Horizon LEDsOffer 70° and 90° options with the Horizon technology, ideal for indoor and vertical horticulture.5/13/2024 -
Cree LED XLamp® XP-E2 Horizon LEDsLEDs feature Horizon90 and Horizon70 options and are available in far red.5/10/2024 -
Cree LED LEDs de Lanterna de Alto Brilho XLamp® XFLTotalmente otimizado para uma ampla gama de aplicações de iluminação portátil convencionais.5/2/2024 -
Cree LED XLamp® XHP70.3 High-Density 3V LEDsBuilt on high-power LED technology to improve lumen density, reliability, and optical performance.4/5/2024 -
Cree LED XLamp® XHP35.2 High-Intensity LEDsOffers improved voltage characteristics, efficacy, and reliability in a 3.45mm x 3.45mm footprint.4/4/2024 -
Cree LED XLamp® XHP35.2 High-Density LEDsExtremely high-power LEDs geared toward hand-held and mobile applications that use batteries.4/4/2024 -
Cree LED XLamp® XHP70.2 High Power 3V LEDsBuilt on high-power LED technology to improve lumen density, reliability, and optical performance.4/4/2024 -
Cree LED XLamp® XP-E2 LEDsFeature an electrically neutral thermal path and ANSI-compatible chromaticity bins.4/1/2024 -
Cree LED XLamp® XP-G3 Photophyll™ Select S-Line LEDsDesigned to replace the white LEDs that are common in two-channel horticulture luminaires.3/26/2024 -