TE Connectivity

A TE Connectivity é uma empresa global líder em tecnologia industrial dedica à criação de um futuro mais seguro, sustentável produtivo e conectado. Nossa ampla gama de soluções de conectividade e sensores, comprovadas nos ambientes mais severos, têm permitido avanços em transporte, aplicações industriais, tecnologia médica, energia, comunicação de dados e residências. Com aproximadamente 80 mil funcionários, incluindo mais de 7.500 engenheiros e atuando ao lado de clientes em aproximadamente 140 países, a TE garante que TODA ASSOCIAÇÃO É IMPORTANTE.
-
TE Connectivity FN3060 3-Phase FiltersDesigned for 480VAC nominal operation with current ratings of 20A to 250A.6/5/2026 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.6/5/2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.6/5/2026 -
TE Connectivity Resistores Chip Pulse Antienxofre de Filme Espesso CRGSPHigh reliability and performance in demanding environments where sulfur contamination is a concern.6/2/2026 -
TE Connectivity Conectores NTSEAL 18P selados18-position connector that provides an easy-to-use solution for rugged applications.5/14/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.5/13/2026 -
TE Connectivity Sensores de Propriedade do Petróleo OPS3 (OPSs)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.4/14/2026 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.4/10/2026 -
TE Connectivity Conectores Híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.4/10/2026 -
TE Connectivity Conectores I/O robustos com engate rápido e classificação IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.4/8/2026 -
TE Connectivity Antenas Externas para Montagem em Painel ANT-2.4-WRT-MONLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.4/8/2026 -
TE Connectivity Antenas Externas de 915 MHz para Montagem em Painel ANT-916-WRTLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.4/8/2026 -
TE Connectivity Kit de Avaliação CBOTDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.4/7/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.4/1/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.3/17/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.3/16/2026 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.3/12/2026 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.3/11/2026 -
TE Connectivity 25G 0.5mm Free Height ConnectorsConnect computer-on-module (COM) and COM Express modules to carrier boards.3/2/2026 -
TE Connectivity Placas de Entrada para Cabos (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2/26/2026 -
TE Connectivity Sensores de Pressão de Alta Precisão com Isolamento de Meio 8XHIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.2/23/2026 -
TE Connectivity Conectores MezzaWave - 56 GHandles data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems.2/16/2026 -
TE Connectivity Conectores AMPFOIL ULTRADesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.2/6/2026 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.1/16/2026 -