TE Connectivity

A TE Connectivity é uma empresa global líder em tecnologia industrial dedica à criação de um futuro mais seguro, sustentável produtivo e conectado. Nossa ampla gama de soluções de conectividade e sensores, comprovadas nos ambientes mais severos, têm permitido avanços em transporte, aplicações industriais, tecnologia médica, energia, comunicação de dados e residências. Com aproximadamente 80 mil funcionários, incluindo mais de 7.500 engenheiros e atuando ao lado de clientes em aproximadamente 140 países, a TE garante que TODA ASSOCIAÇÃO É IMPORTANTE.
-
TE Connectivity LoRa Adhesive Mini Puck AntennaFeatures a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands.7/21/2026 -
TE Connectivity Conectores Flexfoil MicroBridge®Available in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.7/14/2026 -
TE Connectivity Sistema de interconexão de alta tensão HC-STAK 25 XEProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.7/9/2026 -
TE Connectivity Conectores HPI de 2,0 mm com trava e dupla fileiraAvailable in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.7/9/2026 -
TE Connectivity Sistema de interconexão de alta tensão HC-STAK 35Enables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.7/2/2026 -
TE Connectivity L000633-01 Omnidirectional Mast-Mountable AntennaOffers a dual-band frequency coverage from 450MHz to 470MHz and 901MHz to 941MHz.6/29/2026 -
TE Connectivity Antena Phantom Titan L001421-01Rugged wideband outdoor antenna for reliable multi‑band cellular connectivity.6/24/2026 -
TE Connectivity Antena Combinada com Várias Portas para IoT L000631-01Offers 4G/5G cellular and GNSS coverage in an extremely compact form factor.6/23/2026 -
TE Connectivity AMPSEAL 16P Sealed On-Board Diagnostics ConnectorsDelivers dependable diagnostic connectivity in harsh environments.6/15/2026 -
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.6/9/2026 -
TE Connectivity Filtros Trifásicos FN3060Designed for 480VAC nominal operation with current ratings of 20A to 250A.6/5/2026 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.6/5/2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.6/5/2026 -
TE Connectivity Resistores Chip Pulse Antienxofre de Filme Espesso CRGSPHigh reliability and performance in demanding environments where sulfur contamination is a concern.6/2/2026 -
TE Connectivity Conectores NTSEAL 18P selados18-position connector that provides an easy-to-use solution for rugged applications.5/14/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.5/13/2026 -
TE Connectivity Sensores de Propriedade do Petróleo OPS3 (OPSs)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.4/14/2026 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.4/10/2026 -
TE Connectivity Conectores Híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.4/10/2026 -
TE Connectivity Conectores I/O robustos com engate rápido e classificação IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.4/8/2026 -
TE Connectivity Antenas Externas para Montagem em Painel ANT-2.4-WRT-MONLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.4/8/2026 -
TE Connectivity Antenas Externas de 915 MHz para Montagem em Painel ANT-916-WRTLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.4/8/2026 -
TE Connectivity Kit de Avaliação CBOTDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.4/7/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.4/1/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -