- Página inicial
- Produtos MAIS NOVOS
- Novidades por fabricante
- Bourns
- POE-LAB1 Design Kit - Bourns
Bourns POE-LAB1 Design Kit
Bourns POE-LAB1 Design Kit is designed for high-speed Ethernet lines (up to 10GbE) with Power over Ethernet++ (PoE++) Type 4 capabilities. This design kit allows the users to streamline the design of power/data delivery and protection in PoE applications. The POE-LAB1 design kit includes advanced components (32 different products) in various quantities. This design kit consists of isolated DC-DC conversion transformers, Ethernet transformers, a common mode choke, single and bridge Schottky rectifier diodes, ferrite beads, TVS diodes, and diode arrays.Features
- Designed for high-speed Ethernet lines (up to 10GbE) with PoE++ (Type 4) capabilities
- Includes advanced components in various quantities
- RoHS compliant
Kit Contents
- Ethernet transformers
- Schottky rectifier diode (bridge/single)
- DC-DC conversion transformers
- TVS diodes
- Diode array
- TBU® and TCS® high-speed protectors
- Ferrite beads
- Common mode choke
Related Products
Bourns 5.0SMDJ 5kW TVS Diodes
5kW TVS diodes with 12V to 170V peak reverse voltage and up to 209V breakdown voltage.
Bourns CD214A/B/C Rectifier Chip Diodes
Compact SMD diodes with low 0.96mm or 1.1mm profile, low forward voltage, high current capability.
Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes
1A and 2A surface-mount bridge rectifiers with a 200V to 1000V repetitive peak reverse range.
Bourns SM51625EL LAN 10/100/1000 Base-T Transformer
Potted construction, single-port device designed for Ethernet applications, 1.2ADC per center tap.
Bourns TCS-DL Series TCS™ High-Speed Protectors
Provides transient protection for very high data rate differential lines.
Bourns TBU®-DT High-Speed Protectors
Features very low capacitance & protects against surges from short circuits, AC power cross & more.
Bourns SM51589PEL LAN 10/100/1000 Base-T Transformer
Single-port, potted construction LAN 10/100/1000 Base-T transformer for Ethernet apps with PoE
Bourns PLN Planar Transformers
Designed for PoE applications from 48W to 70W that require a low profile and high power density.
Bourns MG, MH, & MU Chip Ferrite Beads
SMD chip ferrite beads with wide range of impedance and current ratings.
Bourns Gas Discharge Tube for RS-485 Ports
3-stage protection for ultimate protection, meets industry standards for RS-485 port interfaces.
Bourns TVS Diodes
Low capacitance devices that provide ESD, EFT, and surge protection.
Bourns SM453230-x1N7YP GbE Chip LAN Transformers
Discrete transformer/common mode chip inductors offering flexibility in PCB layouts.
Bourns SRF2012AA Common Mode Chip Inductors
Offers high impedance values, current ratings up to 400mA, and are RoHS compliant and halogen-free.
Bourns Gigabit Ethernet Chip LAN Transformer Modules
Constructed with four discrete chip LAN transformers and four common mode chokes assembled on a PCB.
Bourns SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer
Single-port LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications.
Bourns PoE DC/DC Transformers
Rated from 12W to 72W, provides an easy and reliable solution for powering remote devices.
Bourns TVS Diode Array
Flat shape, cost-effective, space-saving for PCB layouts.
Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode
Tiny DFN3538 package that minimizes PCB real estate and fits into height-constrained designs.
Bourns 1.5SMBJ Transient Voltage Suppressor Diodes
Housed in an SMB (DO-214AA) package with a 1500W power rating.
- Bourns