Vishay Surface-Mount Resistors

Vishay offers a wide portfolio of surface-mount resistors that feature a maximum current rating of up to 400A. These resistors include various series: WFM, WSL, WSK, WSHP, WSL2726, and WSLx18. Vishay Surface-Mount Resistors meet AEC-Q200 standards for various automotive applications, including HV safety switches, and other industrial, computing, and battery management environments.

Features

  • WFM Series
    • 2010 and 2512 size packages
    • 0.5nH to 5nH inductance range
    • 50MHz frequency response rating
    • Low thermal EMF
    • AEC-Q200 qualified
  • WSK Series
    • AEC-Q200 qualified
    • 4-terminal design tolerance ratings
      • 1% tolerance down to 0.0005Ω
      • 0.5% tolerance down to 0.001Ω
    • Low resistance values (down to 0.0005Ω)
    • Durable with all-welded construction
    • Solderable terminations
    • Low thermal EMF (<3µV/°C)
    • 0.5nH to 5nH inductance
    • Frequency response to 50MHz
  • WSHP Series
    • Improved thermal management incorporated into design
    • All-welded construction
    • Proprietary processing technique produces low resistance values
    • Low <5nH inductance
    • Low <3μV/°C thermal EMF
    • 0.001Ω to 0.1Ω resistance range
    • 10W power rating
    • Sulfur-resistant construction
    • AEC-Q200 qualified
    • Lead free, halogen free
    • RoHS compliant
  • WSL Series
    • Low resistance values (down to 0.0001Ω)
    • All welded construction
    • Solderable terminations
    • AEC-Q200 qualified
    • 0.5nH to 5nH inductance range
    • Frequency response to 50MHz
    • Low thermal EMF (<3µV/°C)
  • WSL2726 Series
    • AEC-Q200 qualified
    • 1% tolerance down to 0.0002Ω
    • 4-terminal design
    • Down to 0.0002Ω resistance values
    • Sulfur resistant
    • Low TCR (< 20ppm/°C)
    • High power-to-footprint-size ratio
    • Low 0.5nH to 5nH inductance range
    • Low thermal EMF (<3μV/°C)
  • WSLx18 Series
    • AEC-Q200 qualified
    • Power ratings from 0.20W to 2W, low value
    • All welded construction
    • Low resistance values (down to 0.0005Ω)
    • Sulfur-resistant construction
    • Low 0.5nH to 5nH inductance range
    • Low thermal EMF (<3μV/°C)
    • Case sizes of 0603, 0805, 1206, 2010, and 2512
Publicado: 2022-10-21 | Atualizado: 2022-10-31