Microchip Technology OX-601 Oven Controlled Crystal Oscillators (OCXO)
Microchip Technology OX-601 Oven Controlled Crystal Oscillators (OCXO) provide an excellent combination of small size, low power, fast warm-up time, and stability under airflow. The OX-601 features tight stability of ±10ppb over-temperature, ±3ppm over 10 years aging, and ±2ppb/C frequency slope. The device is available in a small 7.4mm × 9.6mm package and operates with an extended temperature range of -40°C to +95°C.The OX-601 Crystal Oscillators are based on proprietary ASIC development, thermal management, and performance-proven crystal stability. The OX–601 bridges the gap between AT-cut-based TCXOs and larger OCXO designs.
Features
- 4-Pin SMD package
- Fast warm-up
- Frequency range on 10MHz to 40MHz
- 10, 12.8, 20, 24.576, 25, 30.72MHz frequency
- High reliability (based on fully integrated design)
- Low power
Applications
- Base stations (5G & 4G)
- Test equipment
- Small Cell
- Military communication equipment
- Stratum 3
- SyncE; 1588
Additional Resources
Temperature Stability Graph
Publicado: 2019-08-06
| Atualizado: 2024-05-16