Trumeter 3602 Series Mechanical Totalizing Counters
Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.Features
- 6-digit 0.25" readout
- 1:1, 1:10, 2:1, 3:1, 4:1 gearings as standard
- Front viewing
- Reset to zero
- Reset by lever
- User-configurable reset position - either left or right
- Dual, left-hand, and right-hand shaft options
Specifications
- Black PC-ABS plastic base material
- Gray ABS plastic cover material
- 7mm drive shaft diameter
- Bronze, oil-impregnated bearings
- 3000RPM maximum shaft speed
- 3000CPM maximum count speed
- ±1% accuracy
- IP40 environmental protection
- -10°C to +50°C operating temperature range
Publicado: 2024-02-29
| Atualizado: 2024-12-12