Analog Devices / Maxim Integrated TMCM-1617 Miniaturized Servo Drive

Analog Devices Inc. TMCM-1617 Miniaturized Servo Drive is a low-weight, single-axis servo driver for 3-phase BLDC (Brushless DC) motors with up to 18A RMS motor current and a +24V supply. The TMCM-1617 includes CAN, RS485, and EtherCAT® communication interfaces and supports incremental encoders and digital hall sensors as position feedback.

The ADI TMCM-1617 is offered in three variants:

  • TMCM-1617-TMCL: Based on TMCL™ (ADI Motion Control Language) firmware with remote (direct mode) and stand-alone operation; Fully supported by the TMCL-IDE PC-based integrated development environment
  • TMCM-1617-CANOPEN: Based on CANopen firmware with CANopen standard protocol stack for the CAN interface
  • TMCM-1617-COE: Based on CANopen-over-EtherCAT (COE) firmware with DS402 standard protocol stack

Features

  • Controller and driver
    • Up to 18A RMS short time peak motor current, depending on duty cycle, temperature, and cooling
    • 4A RMS continuous motor current at room temperature without forced cooling
    • +8V to +28VDC supply voltage; +24V nominal
    • Field Oriented Control in hardware with up to 100kHz PWM and current control loop
    • -30°C to +60°C
  • I/O
    • 2x general purpose digital inputs (0V to +3.3V input range)
    • 4x general purpose digital outputs (0V to +3.3V input range)
    • 3x analog inputs (0V to +3.3V input range)
    • 3x reference switch inputs (0V to +3.3V input range, left/right/home)
    • +3.3V provided for signal conditioning on a baseboard or as reference
  • Position Feedback
    • Incremental encoder (ABN)
    • Digital Hall sensors
    • +5V supply for sensors and feedback systems
  • Interfaces
    • Digital RS485 interface with up to 1Mbit/s (external transceiver needed on baseboard)
    • Digital CAN interface with up to 1Mbit/s (external transceiver needed on baseboard)
    • EtherCAT interface (100Mbit Ethernet PHYs included in the module) with EtherCAT LED indicator outputs
  • Mechanical data
    • Dimensions: 36.8mm x 26.8mm x 11.1mm
    • Weight: 24g
    • 2 mounting holes for N2.5 screws
    • Forced cooling via housing, heat sink mounted to bottom side

Applications

  • Robotics
  • Laboratory automation
  • Manufacturing
  • Factory automation
  • Servo drives
  • Low inductance motors

TMCL-IDE

The ADI Motion Control Language Integrated Development Environment (TMCL-IDE) is a Graphic User Interface (GUI) for developing applications using Analog Devices Inc. modules and chips, including the TMCM-1617 Miniaturized Servo Drive. The TMCL-IDE provides tools for easily setting parameters, visualizing data in real-time, and developing and debugging stand-alone applications with TMCL.

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMCM-1617 Miniaturized Servo Drive

Dimensions

Analog Devices / Maxim Integrated TMCM-1617 Miniaturized Servo Drive

The TMCM-1617 comes potted inside an aluminum housing with an overall size of 36.8mm x 26.8mm x 11.1mm. The module has 2x additional mounting holes for M2.5 screws to screw it to a carrier board.

Connectors

Analog Devices / Maxim Integrated TMCM-1617 Miniaturized Servo Drive

The TMCM-1617 has 11x connectors: 6x low voltage and I/O connectors (J315 through J320) and 5x motor and supply connectors (J301 through J305). The black dots in the image above are pin 1 marks.

Publicado: 2021-05-24 | Atualizado: 2026-02-03