Texas Instruments TSM24CA/TSM24CA-Q1 24V Bidirectional TVS Diode
Texas Instruments TSM24CA/TSM24CA-Q1 24V Bidirectional TVS Surge Protection Diode robustly shunts up to 30A of IEC 61000-4-5 (8/20µs) fault current to protect systems from lightning strikes or high power transients. The device offers a solution to the common industrial signal line EMC requirement to survive up to 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance, clamping that surge at 35V (IPP = 24A). The TSM24CA/TSM24CA-Q1 also has a very low line capacitance of 14pF, which protects common automotive communication networks like CAN from surges in EV charging applications.Additionally, the Texas Instruments TSM24CA/TSM24CA-Q1 is available in a small leaded SOT-23 (DBZ) package, which is reduced in size by approximately 50 percent compared to the industry standard SMA package. The extremely low device leakage and capacitance provide a minimal effect on the protected line. The TSM24CA-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Protection against 1kV, 42Ω IEC 61000-4-5 surges for automotive signal lines
- Robust surge protection
- IEC 61000-4-5 (8/20µs): 30A
- Bidirectional polarity to support positive and negative voltage swings and miswiring conditions
- Low clamping voltage of 35V at 24A for 8/20µs surge current protects downstream components
- Low I/O capacitance of 14pF (typical)
- ±24V working voltage for protecting signals on 12V systems
- Low leakage current of 100nA (max)
- Integrated level 4 IEC 61000-4-2 ESD protection
- 30kV ESD protection (IEC 61000-4-2)
- Small SOT-23 leaded package to minimize board space and allow for automatic optical inspection (AOI)
Applications
- Automotive hybrid, electric, and power train systems
- HEV/EV onboard charger
- EV battery charging communication
- CHAdeMO
- CCS
- GB/T
- Automotive in-vehicle networks
- Controller area network (CAN)
- Local interconnect network (LIN)
- 24V power lines or digital input or output lines
Datasheets
EV Charging CAN Bus Application
Publicado: 2023-11-08
| Atualizado: 2023-12-01