Texas Instruments TPS744 3.0A Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS744 3.0A Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management design for various applications. Stress on the input power source is reduced by the user-programmable soft-start by reducing capacitive inrush current on start-up. The soft-start is monotonic and is well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of DSPs, FPGAs, and other applications with special start-up requirements.

A precision reference and error amplifier delivers 1% accuracy over load, line, temperature, and process. The Texas Instruments TPS744 is stable with any type of capacitor with a 2.2µF or greater capacitance (new chip) and is fully specified from –40°C to 125°C.

Features

  • Input voltage range of 1.1V to 5.5V
  • Adjustable start-up in-rush control
  • 1% accuracy over line, load, and temperature
  • VBIAS permits low VIN operation with good transient response
  • Adjustable output of 0.8V to 3.6V
  • Ultra-Low Dropout
    • 115mV (legacy chip) at 3.0A (typ.)
    • 120mV (new chip) at 3.0A (typ.)
  • Stable with any output capacitor ≥ 2.2µF (new chip)
  • Stable with any or no output capacitor (legacy chip)
  • Power-good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • Packages
    • 5mm × 5mm × 1mm VQFN (RGW)
    • 3.5mm × 3.5mm VQFN (RGR), and DDPAK-7 (Legacy chip only)

Applications

  • Network-attached storage - enterprise
  • Rack servers
  • Network interface cards (NIC)
  • Merchant network and server PSU

Videos

Functional Block Diagrams

Publicado: 2016-12-27 | Atualizado: 2025-04-18