Texas Instruments TPS2388 IEEE802.3at PoE Evaluation Module
Texas Instruments TPS2388 IEEE802.3at PoE PSE Applications Evaluation Module demonstrates the octal channel, TPS2388 IEEE802.3at PoE PSE controller. The TPS2388 Evaluation Module includes a motherboard (TPS2388EVM-612) and a daughter board (TPS2388EVM-016) containing one TPS2388 device. A multi-port base platform interface for TPS2388EVM-016, MSP-EXP430G2 (LaunchPad™), and USB2ANY (USB Interface Adapter) is provided by the TPS2388EVM-612.Features
- Ethernet Alliance certified for sending Type 2 (up to Class 4) power
- Four IEEE802.3at, Type 2 (30W) ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Two non-standard, high power ports with 1000BASE-T (gigabit Ethernet data pass-through)
- 100% passed the Sifos compliance test
- On board I2C interface to both TPS2388PW devices from either USB2ANY or MSP-EXP430G2
- Single DC power supply input, on board 3.3V regulator, port ON status LEDs, and user test points
Board Layout
Publicado: 2017-10-20
| Atualizado: 2022-07-06