Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers
Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers with 3-State output offers a VCC range of 0.8V to 3.6V, producing an increased battery life and maintaining excellent signal integrity. When the output-enable (OE) input is high, the output is disabled on the device. The floating input signal is enabled through the input-disable feature. Output-enable (OE) input should be tied to VCC through a pullup resistor, assuring the high-impedance state during power up or power down. The minimum value of the resistor determines the current-sinking capability of the driver. The NanoStar™ package technology uses the die as the package, offering an excellent package concept. The Texas Instruments SN74AUP1G240 uses Ioff circuitry for partial-power-down applications, which disables the outputs when the device is powered down. This feature prevents damage to the device by inhibiting current backflow into the device.Features
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested Per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
- Available in the Texas Instruments NanoStar™ package
- Low static-power consumption
- ICC = 0.9µA maximum
- Low dynamic-power consumption
- Cpd = 4.2pF at 3.3V typical
- Low input capacitance
- CI = 1.5pF typical
- Low noise – overshoot and undershoot <10% of VCC
- The input-disable feature allows floating input conditions
- Ioff supports partial-power-down mode operation
- Input hysteresis allows slow input transition and better switching noise immunity at the input
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- tpd is a 4.7ns maximum at 3.3V
- Suitable for point-to-point applications
Applications
- Grid infrastructure
- Telecom infrastructure
- Medical, healthcare, and fitness
- Factory automation and control
- Printers and other peripherals
Logic Diagram (Positive Logic)
Publicado: 2018-04-26
| Atualizado: 2025-02-21