Texas Instruments OPT3006EVM Evaluation Module (EVM)

Texas Instruments OPT3006EVM Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3006 under various conditions. The OPT3006 is an ambient light sensor (ALS) with a digital output integrated circuit. The evaluation module consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3006 test board, a rigid PCB with a Flex-PCB mounted, which contains the Texas Instruments OPT3006.

Features

  • Small, ultra-thin form factor, demonstrating Flex-PCB mounting
  • Demonstration of FPCB cutout, allowing light to illuminate the sensor
  • Mechanical-only device example for size demonstration
  • USB hardware interface
  • Intuitive GUI software
  • Protective plastic case
  • 100mil spaced test points for easy experimentation with external controllers

Kit Contents

  • SM-USB-DIG
  • USB Cable
Publicado: 2018-05-22 | Atualizado: 2023-10-30