Texas Instruments OPA455 Unity-Gain Stable Operational Amplifier

Texas Instruments OPA455 Unity-Gain Stable Operational Amplifier is a high-voltage (150V), high current drive (45mA), unity-gain stable operational amplifier, with a gain-bandwidth product of 6.5MHz and slew rate of 32V/us. As a result of the amplifier's wide output range, this device is an excellent choice for high-voltage piezo driving, avalanche photodiode biasing, and high-voltage Howland current pump or voltage output stages.

The Texas Instruments OPA455 is internally protected against overtemperature conditions and current overloads. The device is fully specified to perform over a wide power-supply range of ±6V to ±75V, or on a single supply of 12V to 150V. The status flag is an open-drain output that allows the device to be easily referenced to standard, low-voltage, logic circuitry. This high-voltage operational amplifier provides excellent accuracy and wide output swing and is free from phase-inversion problems that are often found in similar amplifiers.

The output can be disabled using the enable-disable (E/D) pin. The E/D pin has a common return pin to allow for easy interface to low-voltage logic circuitry. This disable is accomplished without disturbing the input signal path, not only saving power but also protecting the load.

Features

  • Wide power-supply range
    • ±6V to ±75V
    • 12V to 150V
  • High-output load drive (IO ±45mA)
  • Current limit protection
  • Thermal protection
  • Status flag
  • Independent output disable
  • 6.5MHz gain bandwidth
  • 32V/µs slew rate
  • –40°C to +85°C wide temperature range
  • 8-pin HSOIC (SO PowerPAD™) package

Applications

  • Semiconductor test
  • Optical module
  • Lab and field instrumentation
  • Semiconductor manufacturing
  • Multiparameter patient monitor
  • Display panel for PC and notebooks

Functional Block Diagram

Block Diagram - Texas Instruments OPA455 Unity-Gain Stable Operational Amplifier
Publicado: 2021-01-05 | Atualizado: 2022-03-11