Texas Instruments bq25100B Single-Cell Li-Ion Battery Charger

Texas Instruments bq25100B Single-Cell Li-Ion Battery Charger is a highly integrated Li-Ion and Li-Pol linear charger targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports unregulated adapters. The Texas Instruments bq25100B has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded in all charge phases. Ideal applications include fitness accessories, smartwatches, and more.

Features

  • Charging
    • 1% charge voltage accuracy
    • 10% charge current accuracy
    • Supports applications for very low charge currents - 10mA to 250mA
    • Supports minimum 1mA charge termination current
    • Ultra-low battery output leakage current - maximum 75nA
    • Adjustable termination and precharge threshold
    • 4.30V high voltage chemistry support
  • System
    • Automatic Termination and Timer Disable Mode (TTDM) for absent battery pack
    • Available in small 1.60mm × 0.90mm DSBGA package
  • Protection
    • 30V input rating with 6.5V input overvoltage protection
    • Input voltage dynamic power management
    • 125°C thermal regulation; 150°C thermal shutdown protection
    • OUT short-circuit protection and ISET short detection
    • Fixed 10-hour safety timer

Applications

  • Fitness accessories
  • Smartwatches
  • BLUETOOTH® headsets
  • Low-power handheld devices

Typical Application Diagram

Application Circuit Diagram - Texas Instruments bq25100B Single-Cell Li-Ion Battery Charger
Publicado: 2016-06-29 | Atualizado: 2022-03-11