TE Connectivity CPC Standard Cable Assemblies
TE Connectivity's (TE) Circular Plastic Connector (CPC) Standard Cable Assemblies are ideal for industrial machinery, control cabinets, HVAC equipment, communication equipment, and rail and transit systems. These CPC assemblies feature thermoplastic material construction, built-in pin and socket protection, and removable contacts. The use of these assemblies reduces installation time and meets space-saving requirements. Prototype building and testing are made easier with the use of CPC cable assemblies. TE CPC Standard Cable Assemblies offer a 250V to 600V range, up to 500 mating cycles, and -55°C to +105°C operating temperature range.Features
- Thermoplastic material
- Built-in pin and socket protection
- Removable contacts
- Lightweight and space-saving design
- Meets harsh environment conditions (IP65/IP57 rating)
Applications
- Industrial machinery
- Control cabinets
- Rail and transit systems
- HVAC equipment
- Communication equipment
Specifications
- Mechanical
- -55°C to +105°C operating temperature
- Mating Cycles
- 500 max. (gold or silver)
- 250 (tin)
- Electrical
- Series 1 - standard density: signals up to 13A, 600V
- Series 2 - high density: signal only, 250V
- Materials
- Heat-resistant thermoplastic housing
- Copper alloy contacts with stainless steel retention spring
- Gold over palladium-nickel over nickel plating in the mating area
- Tin over nickel plating in the wire crimp area
Videos
Publicado: 2021-07-01
| Atualizado: 2025-06-25