TDK MLJ1005H Multilayer Inductors

TDK MLJ1005H Multilayer Inductors are low-resistance multilayer ferrite inductors designed for use in near-field communication (NFC) applications, in the LC filters of NFC circuits. The MLJ1005H inductors feature a tolerance of ±5% to minimize the loss caused by mismatched impedance with the antenna. In addition, inductor loss is controlled at the 13.56MHz communication frequency to prevent the reduction of antenna output power. The AC resistance (Rac) must be kept low and maintained even as the current is applied. By super-low loss material development, the TDK MLJ-H series achieves lower Rac during high-current applications than the MLJ-W series. With NFC circuit use rapidly increasing in smartphones, smartwatches, wearables, and other peripheral devices, they are projected to be used in diverse ways in the realization of a completely touchless society, including in cashless payments.

Features

  • Low AC resistance is achieved in high-current applications, suppressing loss
  • Narrow inductance tolerance of ±5%, which suppresses loss caused by mismatched impedance with the antenna
  • Lead free, halogen free, RoHS and REACH compliant
  • Compact, low-profile dimensions that save space, high-density mounting are possible by low magnetic leakage structure
  • -55°C to +125°C operating and storage temperature range

Applications

  • Smartphones and tablets
  • Wearable equipment
  • NFC circuits for devices such as PCs

Specifications

  • 82nH to 200nH inductance range
  • ±5% tolerance
  • 13.56MHz frequency
  • 1mA current
  • 0.390Ω to 0.845Ω maximum DC resistance
  • 480mA to 900mA maximum rated current at +85°C
Publicado: 2021-02-19 | Atualizado: 2025-09-04