TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules

TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules offer a 10VDC to 60VDC input voltage range, 20A maximum charge current rating, and a 960W power rating. These modules perform two functions; under normal conditions, the external AC-DC power supply provides power to the load while the external power source also keeps the batteries fully charged via an internal bi-directional DC-DC converter. When the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source. The integrated DC-DC buck/boost converter decouples the battery from the load voltage. TDK-Lambda DUSH960-1248 modules are suitable for industrial, test, communications, and factor automation applications.

Features

  • DC-UPS with integrated DC-DC converter
  • Wide programmable input and output voltage range
  • LCD and Modbus interface
  • Flexible use
  • High efficiency

Applications

  • Industrial
  • Test
  • Communications
  • Semi-fab
  • Factory automation

Specifications

  • 20A maximum output current
  • 12V to 48V nominal output voltage range
  • 10VDC to 60VDC input voltage range
  • 960W output power rating at 48V
  • <690mV(pk-pk) ripple and noise
  • 1Ah to 1000Ah battery capacitance range
  • -25°C to +70°C operating temperature range

Videos

Block Diagram

Block Diagram - TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules
Publicado: 2025-02-25 | Atualizado: 2025-10-15