STMicroelectronics X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board
STMicroelectronics X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board is a motion MEMS and environmental sensor evaluation board kit consisting of the main board X-NUCLEO-IQS4A1, which hosts the motion MEMS and environmental sensors, and the detachable add-on board STEVAL-MKE001A, which hosts the Qvar swipe electrodes. This expansion board allows application development with features like sensor HUBs (LSM6DSO16IS and LSM6DSV16X), camera module integration, and Qvar touch/swipe gestures (via the equipped electrode). Integration of presence and motion detection with an IR sensor is also possible.Features
- LSM6DSO16IS MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000dps) with ISPU (Intelligent Processing Unit)
- LIS2MDL MEMS 3D magnetometer (±50 gauss)
- LIS2DUXS12 ultra-low-power MEMS 3D accelerometer (±2/±4/±8/±16g) with Qvar, AI, and anti-aliasing
- LPS22DF low-power and high-precision MEMS pressure sensor, 260hPa to 1260hPa absolute digital output barometer
- SHT40AD1B digital humidity and temperature sensor
- STTS22H low-voltage, ultra-low-power, 0.5°C accuracy temperature sensor (-40°C to +125°C)
- LSM6DSV16X MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000/±4000dps) with embedded sensor fusion, AI, and Qvar
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Free comprehensive development firmware library and example for all sensors compatible with STM32Cube firmware
- Equipped with Qvar touch/swipe electrode
- I2C sensor hub features on LSM6DSO and LSM6DSV16X available
- MIPI I3C® compatibility for communication with LIS2DUXS12, LSM6DSV16X, and LPS22DF
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Equipped with an industrial connector for IR sensor (STHS34PF80) application development, can be connected at the same time as external MEMS through the DIL 24 adapter
- Available interface for external camera module applications coupled with LIS2DUXS12 through aux SPI (3/4w)
- RoHS, WEEE, and UKCA compliant
Applications
- Environmental sensing
- Motion sensing
- Proximity/ranging sensing
Publicado: 2023-11-03
| Atualizado: 2024-09-30