STMicroelectronics STM32WBA65I-DK1 Discovery Kit for STM32WBA65RI

STMicroelectronics STM32WBA65I-DK1 Discovery Kit features the STM32WBA65RI microcontroller as a complete demonstration and development platform. The kit includes an Arm® Cortex®‑M33 core with Arm TrustZone® and mainline security extension, 2Mbytes of flash memory, 512Kbytes of SRAM, and smart peripheral resources.

The STM32WBA65I-DK1 Discovery kit integrates a powerful, ultra-low-power radio compliant with the BLUETOOTH® LE SIG standards. This Discovery kit enables a wide diversity of applications by exploiting low-power communication, the Bluetooth SIG isochronous channel feature related to audio capability for Bluetooth LE audio, Matter, and Zigbee®.

The support for ARDUINO® Uno V3 connectivity supplies expansion capabilities with a broad selection of specialized add-on boards.

The STM32WBA65I-DK1 Discovery kit incorporates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 microcontroller with a USB Virtual COM port bridge. The kit arrives with the STM32CubeWBA MCU package, which furnishes an STM32 complete software HAL library and assorted software examples.

The STMicro STM32WBA65I-DK1 Discovery kit utilizes the STM32WBA assets to facilitate prototyping for various wireless, low‑energy applications in fitness, metering, industry, or medicine, with state-of-the-art energy efficiency and higher security.

Features

  • Ultra-low‑power wireless STM32WBA65RIV7 microcontroller based on the Arm Cortex‑M33 core, featuring 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package MCU RF board (MB2130):
    • 2.4GHz RF transceiver supporting Bluetooth LE
    • Bluetooth LE:
      • LE 2M
      • LE Coded
      • Direction‑finding
      • LE Power control
      • Isochronous channels
      • Extended advertising
      • Periodic advertising
      • LE Secure connections
      • LE Audio
      • Mesh networking
      • Core specification v6.0
    • Arm Cortex‑M33 CPU with Arm TrustZone, MPU, DSP, and FPU
    • Integrated PCB antenna
  • One digital microphone
  • OLED display
  • Three user LEDs
  • User joystick with 4-direction control and a selector button
  • Reset push button
  • Board connectors:
    • ARDUINO Uno V3 expansion connector
    • Grove
    • USB Type-C®
    • Battery
    • Two 3.5mm stereo jack sockets for input and output with a microphone
    • MIPI10
    • Tag‑Connect™ 10‑pin footprint
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples are available with the STM32CubeWBA MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Automotive
  • Sport and fitness
  • Healthcare
  • Entertainment
  • Home automation
  • Security and proximity

Required Equipment

  • Multi‑OS support: Windows® 10, Linux® 64-bit, or macOS®
  • USB Type-A or USB Type-C to USB Type-C cable
Publicado: 2025-04-09 | Atualizado: 2025-05-23