STMicroelectronics Teseo-LIV3F Tiny Teseo III GNSS Module Solution

STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution can be connected to the EVB-LIV3F to evaluate Teseo-LIV3F performance using only a PC. The EVB-LIV3F connects to a PC through the USB port. The ST Teseo-Suite PC GUI tests and evaluates Teseo-LIV3F capability and performance. The EVB-LIV3F kit is provided with a GNSS Antenna to guarantee the easiest and best user experience. STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution is supported by a simultaneous multi-constellation as well as firmware updates.

Features

  • Simultaneous multi-constellation supported
  • GPS, Glonass, Galileo, BeiDou and QZSS. 
  • Assisted GNSS supported (autonomous and server based)
  • Datalogging
  • Geofencing and Odometer
  • Firmware updates supported

Solution Diagram

STMicroelectronics Teseo-LIV3F Tiny Teseo III GNSS Module Solution
Publicado: 2018-11-26 | Atualizado: 2023-02-23