STMicroelectronics STEVAL-ISA209V1 Evaluation Board
STMicroelectronics STEVAL-ISA209V1 Evaluation Board is used to evaluate the L6983 synchronous monolithic step-down regulator. The regulator is capable of delivering up to 3A DC to the load. A wide input voltage range makes the device suitable for a broad range of applications. The STMicroelectronics L6983NQTR used in this evaluation board is based on peak current mode architecture and is packaged in a 3mm x 3mm QFN-16 package with internal compensation, thus minimizing design complexity and size.Features
- 3.5V to 38V operating input voltage
- Output voltage from 0.85V to VIN
- 3.3V and 5V fixed output voltage versions
- 3A DC output current
- 17μA operating quiescent current
- Internal compensation network
- Two different versions
- LCM for high efficiency at light loads
- LNM for noise-sensitive applications
- 2μA shutdown current
- Internal soft-start
- Enable
- Overvoltage protection
- Output voltage sequencing
- Thermal protection
- QFN16 package
- 200kHz to 2.2MHz programmable switching frequency; stable with low ESR capacitor
- Optional spread spectrum for improved EMC
- Power Good
- Synchronization to an external clock for LNM devices
Publicado: 2020-02-04
| Atualizado: 2025-01-14