Schneider Electric Altivar™ ATV212 Variable Speed Drives

Schneider Electric Altivar™ ATV212 Variable Speed Drives (VSDs) offer a reliable and energy-efficient solution specifically designed for HVAC applications in buildings. These applications include fans (air handling units, condenser fans, and exhaust fans), pumps (pressure booster pumps and circulation pumps), and compressors (air conditioners, chillers, and heat pumps). The Schneider Electric Altivar ATV212 VSDs are AHRI-certified and are designed for 3-phase asynchronous motors from 0.75kW to 75kW.

The Altivar 212 provides maximum ease of use and security for system integrators and end-users. Set-up, operation, and maintenance are simplified with user-friendly and enhanced communication. Whatever the fluid (air, water, etc.), the Altivar 212 makes buildings more comfortable, easier to manage, and at the same time, saves energy.

Features

  • Compliance with international standards and certifications
  • Flexible communication adapted to building management
  • Quick and easy dialogue to make installations easier to use
  • Better management of motor disturbance
  • Dedicated functions for ventilation and pumping applications

Applications

  • Specifically designed for HVAC applications
    • Fans
    • Pumps
    • Compressors

Specifications

  • 3x phases, 50x functions, 7x preset speeds
  • Operating supply voltages
    • 200VAC to 240VAC
    • 380VAC to 480VAC
  • Number of I/O
    • 2x analog inputs
    • 3x logic inputs
    • 1x analog output
    • 2x relay outputs
  • 0.5Hz to 200Hz output frequency range
  • 1.7A to 141.8A current rating range
  • 750W to 75kW power rating range
  • Modbus, METASYS N2, APOGEE FLN, and BACnet integrated communication
  • IP21 and IP55 ratings

Videos

Publicado: 2022-05-20 | Atualizado: 2024-08-09