Samtec SSW Tiger Buy™ Socket Strips w/ PCB Tails
Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.Features
- 0.100" pitch
- Up to 8Gbps performance
- Tiger Buy contact system
- Phosphor bronze contact material
- Black LCP insulator material
- 4.7A current rating per pin
Through-hole sockets mate with the following series: TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS
SMT sockets mate with the following series: TSW, MTSW, HTSW, HMTSW, MTLW, EW, ZW, TSS, HTSS, ZSS, TSM, TSSH, DW, HW
Datasheets
Publicado: 2021-02-15
| Atualizado: 2023-10-13