Samtec APF6 & APM6 AcceleRate® High-Performance Arrays
Samtec APF6 and APM6 AcceleRate® High-Performance Arrays are 0.635mm pitch interconnects featuring 112Gbps PAM4 extreme performance and a flexible open-pin-field design. The arrays feature a high-density, four-row design with 10 to 100 positions in each row and offer a roadmap to 1000 or more pins. These connectors are ideal for space-constrained applications, with a low-profile 5mm height and a slim 5mm width. Samtec APF6 and APM6 AcceleRate High-Performance Terminals support 112Gbps PAM4 (56Gbps NRZ) applications and are PCIe® 6.0/CXL® 3.2 and 100GbE compatible.
Features
- Flexible open-pin-field and cost-optimized, extreme performance solution
- Low-profile 5mm stack height
- Slim 5mm width
- 8-row design with up to 800 total pins; roadmap to 1000+ pins
- Ideal for high-performance board-to-board connections
- Data rate compatible with PCIe 6.0/CXL 3.2 and 100GbE compatible.
- Supports 112Gbps PAM4 (56Gbps NRZ) applications
- Edge Rate® contact system optimized for signal integrity performance
Specifications
- 5mm to 10mm stack height
- 40 to 800 total pins
- 0.635mm (0.025") pitch
- Black LCP insulator material
- Copper alloy contact material
- Au or Sn over 1.27μm (50μ") Ni plating
- Lead-free solderable
- -55°C to +125°C operating temperature range
Videos
Dimensions - (mm) in.
Publicado: 2022-05-25
| Atualizado: 2026-02-03