u-blox BMD-340 Module

u-blox BMD-340 Module is an ultra-low power multiprotocol SoM that enables Bluetooth 5 (BLE) and Thread connectivity for portable embedded systems. This module features an integrated 2.4GHz transceiver, Arm® Cortex™-M4F CPU, and an integrated antenna, allowing it to provide a complete RF solution with reduced development costs. The BMD-340 module reduces design complexity and Bill of Material (BOM) cost as it can be easily integrated with built-in USB and 5.5V compatible DC-DC supply.

The designs of the BMD-340 module are footprint compatible with BMD-300 and 301 and provides low-cost flexibility for tiered product lineups. Typical applications include climate control, lighting products, Internet of Things (IoT), access control, advanced remote controls, and interactive entertainment devices.

Features

  • Two integrated DC/DC converters
  • Complete RF solution with integrated antenna
  • No external components required
  • True random number generator
  • Nordic SoftDevice ready
  • Over-the-Air (OTA) firmware updates
  • 1MB embedded flash memory
  • BMD software suite included
  • Low power comparator
  • Temperature sensor
  • I2S audio interface
  • Quadrature Demodulator (QDEC)
  • Four SPI Master/Slave (8Mbps)
  • Quad SPI with Execute in Place (XIP)

Applications

  • Climate control
  • Lighting products
  • Safety and security
  • Home appliances
  • Access control
  • Internet of Things (IoT)
  • Home health care
  • Advanced remote controls
  • Smart energy management
  • Low-power sensor networks
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation
  • Office automation

BDM-340 Bluetooth 5 Low Energy S0C Module

Block Diagram - u-blox BMD-340 Module

Videos

Publicado: 2017-11-23 | Atualizado: 2022-03-10