u-blox BMD-360-A-R Ultralow Power Bluetooth 5.1 Module

u-blox BMD-360-A-R Ultralow Power Bluetooth 5.1 Module is a powerful, highly flexible module based on the Nordic Semiconductor nRF52811 SoC. The board features an Arm® Cortex® M4 CPU, an embedded 2.4GHz transceiver, and an integrated antenna. The BMD-360-A-R is a complete RF solution with no additional RF design. This allows faster time to market.

The BMD-360-A-R provides full use of the nRF52811's capabilities and peripherals and can power demanding applications, while simplifying designs and reducing BOM costs. The module features an internal DC-DC converter and intelligent power control and provides class-leading power efficiency, enabling ultra-low power sensitive applications.

Regulatory pre-approvals reduce the burden of entering the market. The BMD-360-A-R can be used as a drop-in replacement for the BMD-300/301/330 and completes u-blox's BMD-360-A-R Series lineup. The module has an optimized peripheral set that is attractive for a wide range of cost-sensitive applications. BMD-360-A-R designs are footprint compatible with the BMD-300/301/330/340/341, providing low-cost flexibility for tiered product lineups.

Features

  • Powerful, highly flexible, ultra-low power Bluetooth 5.1 module based on the nRF52811 SoC from Nordic Semiconductor
  • Arm Cortex M4 CPU
  • Embedded 2.4GHz transceiver
  • Integrated antenna
  • Provides a complete RF solution with no additional RF design, allowing faster time to market
  • Providing full use of the nRF52811’s capabilities and peripherals
  • An internal DC-DC converter and intelligent power control for class-leading power efficiency
  • Regulatory pre-approvals reduce the burden to enter the market
  • Drop-in replacement for the BMD-300/301/330
  • Optimized peripheral set for a wide range of cost-sensitive applications
  • BMD-360 designs are footprint compatible with the BMD-300/301/330/340/341
Publicado: 2019-07-15 | Atualizado: 2024-03-12