Qualcomm RF360
RF360 Holdings is a 100% owned Qualcomm Technologies, Inc. company. In 2016 EPCOS/TDK carved-out the SAW business unit and formed a joint venture with Qualcomm Technologies, Inc. (QTI), called RF360 Holdings Singapore Pte. Ltd. Target was the value creation for customers in the complex RF environment by offering the entire RF component chain from the antenna to the transceiver. In 2018 QTI took over TDK’s share and is holding 100% of RF360 Holdings.
Qualcomm Technologies – a leader in SAW and BAW filters Qualcomm Technologies provides the industries widest SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) filters product portfolio, from single filters through diplexer and duplexers to double hump filters, extractors and band stop filters. The center frequency range starts at 169 MHz and ends in the 7 GHz range.
Produtos em destaque por Qualcomm RF360
B9660 SAW RF Filter
Features a narrowband frequency rating of 3.5MHz & requires no matching components during operation.
B4377 SAW RF Filter
Low-loss filter designed for remote control receivers and offers a package size of 1.4mm x 1.1mm.
B8385 BAW Filter
6.6GHz co-existence filter designed for Wi-Fi® 6E bands and features excellent power handling.