Renesas Electronics EK-RA2E2 Evaluation Kit

Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.

Features

  • MCU Native Pin Access
    • R7FA2E2A72DNK MCU
    • 48MHz, Arm Cortex®-M23 core
    • 62KB Code Flash, 8KB SRAM
    • 24 pins, HWQFN package
    • Native pin access through prototype friendly male headers
    • MCU current measurement points
  • Ecosystem and System Control Access
    • Multiple 5V input sources
      • USB (debug)
      • External power supply
    • Debug modes
      • Debug on-board (SWD)
      • Debug In (ETM, SWD, and JTAG)
      • Debug Out (SWD)
    • User LEDs and buttons
      • Three user LEDs (red, blue, green)
      • Power LED (white) indicating the availability of regulated power
      • Debug LED (yellow) indicating the debug connection
      • Two user buttons
      • One reset button
    • Five most popular ecosystem expansions
      • MikroElektronika™ mikroBUS connector
      • SparkFun® Qwiic® connector
      • Two SeeedGrove® systems (I2C and analog) connectors
      • Two Digilent Pmod™ (SPI and UART) connectors
      • Arduino™ (Uno R3) connector
    • MCU boot configuration

Kit Contents

  • EK-RA2E2 board
  • Micro USB device cable (type-A male to micro-B male)

Required Equipment

  • Software Requirements
    • Windows® 10 operating system
    • SEGGER J-Link® USB Serial Drivers
    • SEGGER J-Link Real-Time Transfer (RTT) Viewer, virtual terminal emulation application
  • Hardware Requirements
    • EK-RA2E2 board
    • Micro USB device cable
    • A PC with at least 1 USB port

Overview

Renesas Electronics EK-RA2E2 Evaluation Kit

Block Diagram

Block Diagram - Renesas Electronics EK-RA2E2 Evaluation Kit
Publicado: 2021-10-11 | Atualizado: 2022-03-11