Renesas / Dialog DA14535 Development Tools

Renesas/Dialog DA14535 Development Tools are designed for DA14535 SmartBond TINY™ BLUETOOTH® Low Energy System-on-Chips (SoC). The DA14535 SoCs are an improved version of the DA14531 SoC and are available in a 24-pin FCGQFN package. These development tools are used in applications such as beacons, smart watches, toys, Human Interface Devices (HID), wireless sensor nodes, and industrial appliances.

The DA14535-00FXDEVKT-P BLUETOOTH Low Energy Development Kit Pro includes a daughterboard, motherboard, and cables. This kit offers software development, RF characterization, and programming of the DA14535 through JTAG or UART using the DA14535 SDK capabilities.

The DA14535-00FXDB-P BLUETOOTH Low Energy Development Kit Pro daughterboard can be attached to the motherboard of the DA14535-00FXDEVKT-P and mounted with a DA14535-00000FX BLUETOOTH SoC.

Features

  • DA14535-00FXDEVKT-P:
    • Integrated power measurement module
    • Can be powered from a USB power bank
    • DC-DC buck or LDO mode operation
    • MikroBUS and Pmod™ headers
    • SEGGER J-Link debugger
  • DA14535-00FXDB-P:
    • 32MHz crystal specified for 105°C operation
    • RF matching and embedded printed antenna
    • PCB placeholder for CR2032 battery clip
    • PCB placeholder for co-axial connector
    • PCB placeholder for alternative flash IC

Applications

  • Beacons
  • Smart watches
  • Toys
  • Proximity tags and trackers
  • Medical appliances
  • Human Interface Devices (HID)
  • Wireless sensor nodes
  • Industrial appliances

Kit Contents

  • SoC daughterboard
  • Motherboard
  • USB cables
  • Quick start guide
Publicado: 2025-03-27 | Atualizado: 2025-06-11