RECOM Power R-78E DC/DC Converter Switching Regulator Modules
RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.Features
- Cost-effective switching regulators
- Up to 95% efficiency
- Wide input range
- Short-circuit protection
- Accurate output voltage regulation
- SIP3 package, 11.6mm x 8.5mm x 10.4mm
- Pin compatible with 78 series regulators
- 3.3V or 5V/500mA output
- IEC/EN60950-1 + AM2 certified
- RoHS and REACH compliant
- 3-year warranty
Specifications
- 6VDC to 28VDC input voltage range
- 3.3VDC to 15VDC output voltage range
- 0.5A or 1.0A output current options
- 11MF to 220MF maximum capacitive load range
- 1.5mA quiescent current
- 330kHz or 570kHz internal operating frequency options
- -40°C to +85°C operating temperature range
View Results ( 7 ) Page
| Nº de ref. | Ficha técnica | Tensão de Entrada - Mínima | Tensão de Entrada - Máxima | Tensão de saída-canal 1 | Corrente de saída-canal 1 |
|---|---|---|---|---|---|
| R-78E3.3-0.5 | ![]() |
6 V | 28 V | 3.3 V | 500 mA |
| R-78E3.3-1.0 | ![]() |
7 V | 28 V | 3.3 V | 1 A |
| R-78E5.0-0.5 | ![]() |
7 V | 28 V | 5 V | 500 mA |
| R-78E5.0-1.0 | ![]() |
8 V | 28 V | 5 V | 1 A |
| R-78E12-0.5 | ![]() |
15 V | 28 V | 12 V | 500 mA |
| R-78E15-0.5 | ![]() |
18 V | 28 V | 15 V | 500 mA |
| R-78E9.0-0.5 | ![]() |
12 V | 28 V | 9 V | 500 mA |
Publicado: 2012-01-26
| Atualizado: 2024-03-21