RECOM Power RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

The RAC Power Converters offer output voltages ranging from 3.3VDC to 24VDC and for the 4W to 10W series there are as well ±5, ±12, and ±15VDC dual outputs available. All series are CE, EN and UL certified and come with a 3-year warranty.

Videos

Publicado: 2019-10-08 | Atualizado: 2026-01-23