Pulse Electronics External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.

Features

  • GNSSL1L
    • Stacked L1/L2 patch antenna
    • Single RF input with DC bias
    • High rejection filters
    • Suppresses out-of-band interference
    • 1215MHz to 1237MHz frequency range (L2)
    • 1561MHz to 1602MHz frequency range (L1)
    • RHCP polarization
    • Directional radiation pattern
    • 14dB to 15dB typical LNA gain
  • GNSSDM30NM
    • 50Ω nominal impedance
    • <15mA current consumption
    • 3.3VDC to 5VDC operating voltage
    • IP67 protection
  • GNSSMMSMA
    • 1559MHz to 1606MHz frequency range
    • Up to 85% efficiency 
    • 28dB min LNA gain
  • GNSSCGMSMA
    • 1559MHz to 1610MHz frequency range
    • 26dB LNA gain 
    • 9mA current consumption
    • High rejection filters
    • Cable 5m RG-174, SMA-male
    • IP65 protection
    • Mounting with adhesive tape
  • W3089
    • Compact package
    • 3.2mm x 10mm x 2mm dimensions
    • Omni radiation pattern
    • 2W power withstanding

Applications

  • Asset tracking
  • IoT
  • Fleet management
  • GPS, GLONASS, Galileo, BeiDou, IRNSS
  • Multiband satellite navigation receivers (LBS)
  • L1/L2 band devices
Publicado: 2019-05-20 | Atualizado: 2025-04-08