Pulse Electronics 2.5GBase-T Ethernet Connector Modules
Pulse Electronics 2.5GBase-T Ethernet Connector Modules support 4P PoE connections for multiple Ethernet applications. These Pulse 2.5GBase-T Ethernet Connector Modules are compatible with major 2.5GBase-T PHY suppliers. These modules provide multiple package options and an operating temperature range of up to -40°C to +85°C. These Pulse Ethernet connector modules are ideal for applications requiring high bandwidth and PoE function, such as base stations, 802.11ac access points, routers, switches, and video displays.Features
- Designed to meet IEEE802.3bz for 2.5GBase-T
- Compatible with all major PHYs
- 4P PoE up to 100W
- -40°C to +85°C operating temperature range
- Multiple package options
- Industry-standard footprints
Applications
- Access points
- Switches
- Base stations
- Gateways
- Video displays
View Results ( 4 ) Page
| Nº de ref. | Ficha técnica | Descrição | Número de portas | Potência nominal |
|---|---|---|---|---|
| J0B-2014NL | ![]() |
Conectores modulares/Conectores de Ethernet RJ45 2X2 2.5GBase-T 4P PoE 75W | 4 Port | 720 mA |
| JXK0-2500NL | ![]() |
Conectores modulares/Conectores de Ethernet RJ45 1X1 2.5GBase-T 4P PoE 100W | 1 Port | 1 A |
| J0B-2005NL | ![]() |
Conectores modulares/Conectores de Ethernet RJ45 2X4 2.5GBase-T 4P PoE 75W | 8 Port | 720 mA |
| J0B-2015NL | ![]() |
Conectores modulares/Conectores de Ethernet RJ45 2X6 2.5GBase-T 4P PoE 75W | 12 Port | 720 mA |
Publicado: 2018-01-16
| Atualizado: 2022-10-21