Serial Counter Shift Registers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2,620In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 1,826In Stock
Min.: 1
Mult.: 1
: 2,000

Parallel Load Shift Serial/Parallel to Serial 1 Circuit 8 bit SOP-16 HC CMOS 8 Serial 15 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers GATORADE BD10 LV8T16 5 AUTO 2,665In Stock
Min.: 1
Mult.: 1

Parallel Load Shift Up/Down 8 bit WQFN-16 CMOS 12 Input Serial 1.65 V 5.5 V - 40 C + 125 C

Toshiba Counter Shift Registers CMOS Logic IC Series 667In Stock
10,000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 VHC CMOS 9 Serial 8.1 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166D-Q100/SOT109/SO16 547In Stock
2,500Expected 10/30/2026
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit SOIC-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165AD-Q100/SOT109/SO16 40In Stock
2,500Expected 12/21/2026
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit 8 bit SOIC-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW-Q100/SOT403/TSSOP16 3,427In Stock
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D-Q100/SOT109/SO16
2,498Expected 1/4/2027
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit SOIC-16 HCT TTL 9 Serial 50 ns 4.5 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit TSSOP-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Parallel to Serial 8 Circuit SOIC-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74LV165PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Parallel to Serial 8 Circuit TSSOP-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel