PowerLine - PLC Metering Audio Transformers / Signal Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 8,855In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single PowerLine - PLC Metering 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 22,541In Stock
1,800On Order
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7,391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 9,824In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8,126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 700 uH 1:1:1:1 Non-Stocked
Min.: 10,098
Mult.: 198

Pin Terminal Transformers Pin Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf 25 mH 1:1:1:1 Non-Stocked
Min.: 5,400
Mult.: 450
: 450

SMD/SMT 25 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel
Vacuumschmelze Audio Transformers / Signal Transformers Pwr Line Transf 30 uH 1:1 Non-Stocked
Min.: 10,230
Mult.: 330
: 330

SMD/SMT - 40 C + 85 C Dual PowerLine - PLC Metering 20 mm 10.16 mm 7.6 mm T60403 Reel
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10,000
Mult.: 200
: 200

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.2 mH 100 mV - 40 C + 85 C Single PowerLine - PLC Metering 14 mm 13.2 mm 10 mm T60403 Reel