ATTINY817-QTMOISTD

Microchip Technology
556-TTINY817QTMOISTD
ATTINY817-QTMOISTD

Fabricante.:

Descrição:
Ferramentas de desenvolvimento de sensor de toque ATTINY817-QTMOISTD

Atributo de produto Valor do atributo Selecionar atributo
Microchip
Categoria de produto: Ferramentas de desenvolvimento de sensor de toque
RoHS:  
Demonstration Kits
ATtiny817
1.8 V to 5 V
AEC-Q100
Marca: Microchip Technology
Tipo de Produto: Touch Sensor Development Tools
Série: ATtiny817
Quantidade do pacote de fábrica: 1
Subcategoria: Development Tools
Nome comercial: AVR
Produtos encontrados:
Para mostrar produtos similares, selecione pelo menos uma opção
Selecione pelo menos uma caixa de seleção acima para mostrar produtos similares nesta categoria.
Atributos selecionados: 0

Códigos de conformidade
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Classificações de Origem
País de origem:
China
País de Origem da Montagem:
Não disponível
País de difusão:
Não disponível
O país está sujeito a alterações no momento do envio.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Em estoque: 2

Estoque:
2 Pode ser enviado imediatamente
Tempo de entrega da fábrica:
12 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
Mínimo: 1   Vários: 1
Preço unitário:
$-.--
Ext. Preço:
$-.--
Est. Tarifa:

Preços (USD)

Qtde Preço unitário
Ext. Preço
$98.94 $98.94