Computer-On-Modules - COM

 Computer-On-Modules - COM
Computer-On-Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.
More...

Please view our large selection of Computer-On-Modules below.
Resultados: 1,434
Selecionar Imagem Número de peça Fabricante Descrição Ficha técnica Disponibilidade Preços (USD) Filtrar os resultados na tabela por preço unitário baseado na sua quantidade. Qtde RoHS Modelo ECAD Fator forma Marca do processador Tipo de processador Chipsets Frequência Capacidade máxima de RAM RAM Instalada Memória cache Tensão de alimentação operacional Tipo de interface Temperatura operacional mínima Temperatura operacional máxima Dimensões
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 2Em estoque
$335.96
$325.57
$315.83
Mín.: 1
Mult.: 1
SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 2Em estoque
$1,674.39
Mín.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 1Em estoque
$292.84
$288.66
$280.81
Mín.: 1
Mult.: 1
SMARC Freescale i.MX64 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1Em estoque
$239.15
$238.95
$234.22
$228.66
Mín.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 4E
1Em estoque
$483.34
Mín.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Não estocado
$1,372.41
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
Advantech 1970004870T001
Advantech Computer-On-Modules - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 153Em estoque
$68.00
Mín.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM 3Em estoque
$1,036.58
Mín.: 1
Mult.: 1
Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM 3Em estoque
$1,373.17
Mín.: 1
Mult.: 1
Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM 1Em estoque
$1,333.76
Mín.: 1
Mult.: 1
PICMG COM.0 Intel Core i7-9850HE QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 38017-0000-00-5
JUMPtec Computer-On-Modules - COM JUMPtec COMe Mount Kit 5mm 1set
1Em estoque
$7.50
Mín.: 1
Mult.: 1
ADLINK Technology LEC-AL-N3350-4G-64G-CT
ADLINK Technology Computer-On-Modules - COM LEC-AL-N3350-4G-64G-CT SMARC Short Size Module with Intel Celeron? N3350, dual core, 4 GB DDR3L, 64GB eMMC, 0 C to 60 C 3Em estoque
$300.19
$285.71
$275.35
Mín.: 1
Mult.: 1
congatec conga-TS170/i3-6100E CM236
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6100E quad core processor with 2.7GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. 1Em estoque
$1,184.82
$1,115.58
Mín.: 1
Mult.: 1
0 GB 0 GB 3 MB
JUMPtec 68300-0000-01-0
JUMPtec Computer-On-Modules - COM JUMPtec ADA-COME-T7 4x10G KR-RJ45 - DEV-TOOL
2Em estoque
$560.00
Mín.: 1
Mult.: 1
NexAIoT Computer-On-Modules - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors 2Em estoque
$428.06
Mín.: 1
Mult.: 1
Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
NexAIoT Computer-On-Modules - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor 2Em estoque
$326.03
Mín.: 1
Mult.: 1
Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
NexAIoT Computer-On-Modules - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor 2Em estoque
$267.03
Mín.: 1
Mult.: 1
Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera 2Em estoque
$576.12
$543.52
Mín.: 1
Mult.: 1
COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
EyeCloud Computer-On-Modules - COM Core Board 6Em estoque
$169.24
Mín.: 1
Mult.: 1


SoMLabs Computer-On-Modules - COM 82Em estoque
$59.99
Mín.: 1
Mult.: 1
Kneron Computer-On-Modules - COM 16Em estoque
$223.05
$207.66
$200.13
$195.66
Mín.: 1
Mult.: 1
ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2Em estoque
$1,529.07
Mín.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4 2Em estoque
$784.82
$738.96
Mín.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
Kneron Computer-On-Modules - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system 9Em estoque
$152.96
$142.98
$137.97
$133.00
Mín.: 1
Mult.: 1
ARM Kneron KL720 128 MB USB 0 C + 50 C 80 mm x 22 mm x 4.7 mm
ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs 2Em estoque
$868.87
$842.02
Mín.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm