MBA02040C1001FCT00
Images are for reference only
See Product Specifications
See Product Specifications
594-MBA02040C1001FCT
MBA02040C1001FCT00
Mfr.:
Description:
Metal Film Resistors - Through Hole .4watt 1Kohms 1%
Metal Film Resistors - Through Hole .4watt 1Kohms 1%
Datasheet:
Datasheet
Application Notes
EOL
Models
Technical Resources
Compliance Codes
- BRHTS:
- 85332190
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 11,309
-
Stock:
-
11,309 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.23 | $0.23 | |
| $0.147 | $1.47 | |
| $0.11 | $2.75 | |
| $0.097 | $9.70 | |
| $0.084 | $21.00 | |
| $0.074 | $37.00 | |
| $0.067 | $67.00 | |
| Full Ammo Pack (Order in multiples of 5000) | ||
| $0.053 | $265.00 | |
| $0.049 | $490.00 | |
Alternative Packaging
Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.39
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.12
Min:
1
Brazil
