Phoenix Contact PLH 16 Power PCB Terminal Blocks with Lever
Phoenix Contact PLH 16 Power PCB Terminal Blocks feature a lever designed to connect and release the conductor without the use of tools. The soft-touch lever comes in the open position, ready to accept the wire. Light finger pressure is all it takes to complete the connection. The spring cage creates a gastight wire termination, which self adjusts with temperature changes and vibration conditions. Lever-actuated PLH 16 Terminal Blocks can accommodate conductor cross-sections up to 16mm² and current-carrying capacity of up to 76A. The housing size is compact as compared to other terminal blocks with similar current and voltage ratings.Phoenix Contact PLH 16 PCB Terminal Blocks offer 2 to 8 positions. Also offer 70A 600V UL for 15mm pitch, 66A 300V UL for 10mm pitch, and 60A 600V UL for zigzag pinning for 10mm pitch, 18AWG to 4 AWG, and right angle PCB mount. These terminal blocks are ideal for power supply units, frequency converters, motors and drives, power engineering, frequency inverters, solar inverters, and network devices.
Features
- Connection method is spring cage
- Color coding from position to position with terminal blocks that can be mounted side by side, and different lever colors
- Fast connection technology thanks to the tool-free "one-hand tilting lever principle" or direct plug-in technology
- Unlimited 600V UL approval already available with 10mm pitch with zigzag pinning
- 24AWG to 10AWG wire gauge range
- Conductor/PCB connection direction is horizontal to the PCB
Publicado: 2010-08-17
| Atualizado: 2022-03-11