Omron Electronics G9KA-E Power PCB Relays

Omron Electronics G9KA-E Power PCB Relays feature an ultra-low contact resistance of ≤0.2mΩ, which generates minimal heat on the PCB. These relays have a higher capacity than the standard G9KA at 1000VAC, 300A, and have well-designed terminals to realize higher heat radiation and keep the temperature low. The unique structure of double brake and twin contacts ensures lower contact resistance, while the plunger-type relay structure enables higher endurance with lower power consumption. Omron Electronics G9KA-E Power PCB Relays are suitable for industrial inverters, high voltage designs, EV charging stations, and uninterruptible power supplies (UPS).

Features

  • High capacity
  • Ultra-low contact resistance
  • Unique structure of double brake and twin contacts
  • Plunger-type relay structure
  • Higher heat radiation
  • Lower power consumption

Applications

  • Power conditioner inverters (PVI)
  • Industrial inverters
  • UPS
  • High voltage designs
  • EV charging stations

Specifications

  • 12VDC or 24VDC rated voltage
  • 6000mW power consumption
  • ≤0.2mΩ contact resistance
  • ≥4mm minimum contact gap
  • 10kV withstand voltage rating
  • -40°C to +85°C ambient temperature range

Videos

Awards

Omron Electronics G9KA-E Power PCB Relays
Publicado: 2023-02-10 | Atualizado: 2025-10-30