Omron Electronics G3VM-MT MOSFET Relay Modules
Omron Electronics G3VM-MT MOSFET Relay Modules offer high-precision measurement and improve the productivity of electronic components. The relays feature a T-type circuit structure consisting of a compact size and a longer lifecycle. The circuit structure consists of three MOSFET relays that help reduce the leakage current to a minimal level without affecting accuracy. These modules are available in 21MT, 61MT, and 101MT variants. Omron G3VM-MT enables switching measurement signals in test equipment mainly used to perform electrical tests for semiconductor devices.Features
- Contributes to reducing the mounting space on the print circuit board by small package
- Current leakage when the mainline is open and sub-line is close: 1pA (Maximum) at VOFF=20V
- Contact form: 1A (SPST-NO) + T-switch function
- Surface-mounting
Specifications
- 1pA max. leakage current
- 20V to 100V max. load voltage
- 200mA to 500mA max. continuous load current
- 8Ω to 0.4Ω max. resistance with Output ON
- 0.6pF 23pF capacitance between output terminals
- 3mA @25°C trigger LED max. forward current
Videos
3-MOSFET Structure (T module)
View Results ( 3 ) Page
| Nº de ref. | Classificação da corrente de carga | Classificação da voltagem de carga | Estilo de acabamento |
|---|---|---|---|
| G3VM-21MT(TR01) | 200 mA | 20 VAC, 20 VDC | SMD/SMT |
| G3VM-61MT(TR01) | 800 mA | 60 VAC, 60 VDC | Solder Pad |
| G3VM-101MT(TR01) | 550 mA | 100 VAC, 100 VDC | Solder Pad |
Publicado: 2020-01-08
| Atualizado: 2024-03-25