Nichicon RHS & RHA Aluminum Electrolytic Capacitors
Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability. Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35VDC and operating temperature range from -55°C to +105°C.Features
- Low ESR, High Capacitance, High ripple current
- Load life of 2000 hours at +105°C
- SMD type - lead free reflow soldering condition at +260°C peak correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs
- Miniature high power supplies
Specifications
- -55°C to +105°C operating temperature range
- 2.5V to 35V rated voltage range
- 56µF to 1500µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
View Results ( 22 ) Page
| Nº de ref. | Capacitância | Regime de tensão DC | ESR | Corrente Ondulada |
|---|---|---|---|---|
| RHA0J391MCN1GS | 390 uF | 6.3 VDC | 9 mOhms | 4.5 A |
| RHS0G122MCN1GS | 1200 uF | 4 VDC | 9 mOhms | 5.4 A |
| RHS1E101MCN1GS | 100 uF | 25 VDC | 18 mOhms | 4 A |
| RHA0E821MCN1GS | 820 uF | 2.5 VDC | 8 mOhms | 5 A |
| RHA0G681MCN1GS | 680 uF | 4 VDC | 8 mOhms | 5 A |
| RHA0J561MCN1GS | 560 uF | 6.3 VDC | 9 mOhms | 4.5 A |
| RHS1V101MCN1GS | 100 uF | 35 VDC | 25 mOhms | 3 A |
| RHA0E102MCN1GS | 1000 uF | 2.5 VDC | 8 mOhms | 5 A |
| RHA0E681MCN1GS | 680 uF | 2.5 VDC | 8 mOhms | 5 A |
| RHA0G561MCN1GS | 560 uF | 4 VDC | 8 mOhms | 5 A |
Publicado: 2013-01-18
| Atualizado: 2022-03-11